


5055979000 | |
|---|---|
DigiKey Part Number | WM17309TR-ND - Tape & Reel (TR) WM17309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5055979000 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5055979000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 27.6µin (0.70µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,90680 Kč | 47,67 Kč |
| 50 | 1,81420 Kč | 90,71 Kč |
| 100 | 1,72600 Kč | 172,60 Kč |
| 250 | 1,61684 Kč | 404,21 Kč |
| 500 | 1,53958 Kč | 769,79 Kč |
| 1 000 | 1,46587 Kč | 1 465,87 Kč |
| 2 500 | 1,37402 Kč | 3 435,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,25517 Kč | 11 296,53 Kč |
| 18 000 | 1,19522 Kč | 21 513,96 Kč |
| 27 000 | 1,16151 Kč | 31 360,77 Kč |
| 45 000 | 1,12039 Kč | 50 417,55 Kč |
| 63 000 | 1,09412 Kč | 68 929,56 Kč |
| 90 000 | 1,06695 Kč | 96 025,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




