


5055960801 | |
|---|---|
DigiKey Part Number | WM17306-ND |
Manufacturer | |
Manufacturer Product Number | 5055960801 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055960801 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 50 | 9,06280 Kč | 453,14 Kč |
| 200 | 8,21860 Kč | 1 643,72 Kč |
| 400 | 7,82543 Kč | 3 130,17 Kč |
| 600 | 7,60443 Kč | 4 562,66 Kč |
| 1 000 | 7,33502 Kč | 7 335,02 Kč |
| 2 600 | 6,85657 Kč | 17 827,08 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




