



5055750571 | |
---|---|
DigiKey Part Number | WM17952TR-ND - Tape & Reel (TR) WM17952CT-ND - Cut Tape (CT) WM17952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055750571 |
Description | CONN HEADER SMD 5POS 2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055750571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.339" (8.61mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | 11.1mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,95000 Kč | 23,95 Kč |
10 | 20,35100 Kč | 203,51 Kč |
100 | 17,28470 Kč | 1 728,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 13,04978 Kč | 7 829,87 Kč |
1 200 | 12,42676 Kč | 14 912,11 Kč |
1 800 | 12,07629 Kč | 21 737,32 Kč |
3 000 | 11,64895 Kč | 34 946,85 Kč |
4 200 | 11,37581 Kč | 47 778,40 Kč |
6 000 | 11,09319 Kč | 66 559,14 Kč |
15 000 | 10,39944 Kč | 155 991,60 Kč |
Unit Price without VAT: | 23,95000 Kč |
---|---|
Unit Price with VAT: | 28,97950 Kč |