
5055750281 | |
|---|---|
DigiKey Part Number | 900-5055750281TR-ND - Tape & Reel (TR) 900-5055750281CT-ND - Cut Tape (CT) 900-5055750281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055750281 |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055750281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.339" (8.61mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | 11.1mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 100 | 14,88100 Kč | 1 488,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,25467 Kč | 8 552,80 Kč |
| 1 200 | 13,57422 Kč | 16 289,06 Kč |
| 1 800 | 13,19141 Kč | 23 744,54 Kč |
| 3 000 | 12,72449 Kč | 38 173,47 Kč |
| 4 200 | 12,42614 Kč | 52 189,79 Kč |
| 6 000 | 12,11754 Kč | 72 705,24 Kč |
| 15 000 | 11,35963 Kč | 170 394,45 Kč |
| Unit Price without VAT: | 22,50000 Kč |
|---|---|
| Unit Price with VAT: | 27,22500 Kč |






