




5055700701 | |
|---|---|
DigiKey Part Number | WM17942-ND |
Manufacturer | |
Manufacturer Product Number | 5055700701 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055700701 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,08400 Kč | 50,84 Kč |
| 25 | 4,75480 Kč | 118,87 Kč |
| 50 | 4,52800 Kč | 226,40 Kč |
| 200 | 4,10565 Kč | 821,13 Kč |
| 400 | 3,90910 Kč | 1 563,64 Kč |
| 600 | 3,79885 Kč | 2 279,31 Kč |
| 1 000 | 3,66417 Kč | 3 664,17 Kč |
| 2 600 | 3,42508 Kč | 8 905,21 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |









