
5055681171 | |
|---|---|
DigiKey Part Number | WM26836TR-ND - Tape & Reel (TR) WM26836CT-ND - Cut Tape (CT) WM26836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055681171 |
Description | CONN HEADER SMD 11POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 100 | 17,21630 Kč | 1 721,63 Kč |
| 500 | 15,36592 Kč | 7 682,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,04584 Kč | 13 255,01 Kč |
| 2 400 | 10,51874 Kč | 25 244,98 Kč |
| 3 600 | 10,22214 Kč | 36 799,70 Kč |
| 6 000 | 9,86045 Kč | 59 162,70 Kč |
| 8 400 | 9,62931 Kč | 80 886,20 Kč |
| 12 000 | 9,39026 Kč | 112 683,12 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











