Image for XQEEPR-00-0000-000000A01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEEPR-00-0000-000000A01

DigiKey Part Number
90-XQEEPR-00-0000-000000A01TR-ND - Tape & Reel (TR)
90-XQEEPR-00-0000-000000A01CT-ND - Cut Tape (CT)
90-XQEEPR-00-0000-000000A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEEPR-00-0000-000000A01
Description
LED XLAMP XQE RED 660NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Horticulture Red 660nm (650nm ~ 670nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
660nm (650nm ~ 670nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
375mW (Typ)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1033,51300 Kč335,13 Kč
5032,55940 Kč1 627,97 Kč
10029,98510 Kč2 998,51 Kč
20027,26905 Kč5 453,81 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,51787 Kč47 035,74 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč