
5055670531 | |
|---|---|
DigiKey Part Number | 900-5055670531TR-ND - Tape & Reel (TR) 900-5055670531CT-ND - Cut Tape (CT) 900-5055670531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670531 |
Description | 1.25WB SGL RA ASSY 5CKT EMBPKG B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670531 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,46500 Kč | 274,65 Kč |
| 100 | 23,33300 Kč | 2 333,30 Kč |
| 500 | 20,82582 Kč | 10 412,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 21,83827 Kč | 26 205,92 Kč |
| 2 400 | 20,79651 Kč | 49 911,62 Kč |
| 3 600 | 20,21034 Kč | 72 757,22 Kč |
| 6 000 | 19,49545 Kč | 116 972,70 Kč |
| 8 400 | 19,03859 Kč | 159 924,16 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











