5055670371
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5055670371

5055670371

DigiKey Part Number
WM17039TR-ND - Tape & Reel (TR)
WM17039CT-ND - Cut Tape (CT)
WM17039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055670371
Description
CONN HEADER SMD R/A 3POS 1.25MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055670371 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.154" (3.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1016,47700 Kč164,77 Kč
10013,99150 Kč1 399,15 Kč
50012,48800 Kč6 244,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2009,09733 Kč10 916,80 Kč
2 4008,66311 Kč20 791,46 Kč
3 6008,41873 Kč30 307,43 Kč
6 0008,12085 Kč48 725,10 Kč
8 4007,93045 Kč66 615,78 Kč
12 0007,73349 Kč92 801,88 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč