24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052702412

DigiKey Part Number
900-5052702412TR-ND - Tape & Reel (TR)
900-5052702412CT-ND - Cut Tape (CT)
900-5052702412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052702412
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5052702412 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.027" (0.68mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,81400 Kč108,14 Kč
2510,12960 Kč253,24 Kč
509,64220 Kč482,11 Kč
1009,18030 Kč918,03 Kč
2508,60500 Kč2 151,25 Kč
5008,19384 Kč4 096,92 Kč
1 0007,80223 Kč7 802,23 Kč
2 5007,31360 Kč18 284,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0007,58511 Kč53 095,77 Kč
14 0007,22330 Kč101 126,20 Kč
21 0007,01976 Kč147 414,96 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč