16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052701612

DigiKey Part Number
23-5052701612TR-ND - Tape & Reel (TR)
23-5052701612CT-ND - Cut Tape (CT)
23-5052701612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052701612
Description
CONN RCPT 16POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5052701612 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
16
Height Above Board
0.027" (0.68mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 612
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0007,04468 Kč49 312,76 Kč
14 0006,70868 Kč93 921,52 Kč
21 0006,51965 Kč136 912,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,19200 Kč111,92 Kč
2510,49080 Kč262,27 Kč
509,98660 Kč499,33 Kč
1009,51000 Kč951,00 Kč
2508,91324 Kč2 228,31 Kč
5008,48698 Kč4 243,49 Kč
1 0008,08150 Kč8 081,50 Kč
2 5007,57541 Kč18 938,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,34400 Kč93,44 Kč
258,75200 Kč218,80 Kč
508,32780 Kč416,39 Kč
1007,93090 Kč793,09 Kč
2507,43328 Kč1 858,32 Kč
5007,07800 Kč3 539,00 Kč
1 0006,73973 Kč6 739,73 Kč
2 5006,31763 Kč15 794,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč