
5052701012 | |
|---|---|
DigiKey Part Number | 23-5052701012TR-ND - Tape & Reel (TR) 23-5052701012CT-ND - Cut Tape (CT) 23-5052701012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052701012 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052701012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 7,74000 Kč | 77,40 Kč |
| 25 | 7,24880 Kč | 181,22 Kč |
| 50 | 6,90340 Kč | 345,17 Kč |
| 100 | 6,57260 Kč | 657,26 Kč |
| 250 | 6,16108 Kč | 1 540,27 Kč |
| 500 | 5,86646 Kč | 2 933,23 Kč |
| 1 000 | 5,58599 Kč | 5 585,99 Kč |
| 2 500 | 5,23612 Kč | 13 090,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,21725 Kč | 36 520,75 Kč |
| 14 000 | 4,96832 Kč | 69 556,48 Kč |
| 21 000 | 4,82833 Kč | 101 394,93 Kč |
| 35 000 | 4,65754 Kč | 163 013,90 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |











