10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052741042

DigiKey Part Number
900-5052741042TR-ND - Tape & Reel (TR)
900-5052741042CT-ND - Cut Tape (CT)
900-5052741042DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052741042
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5052741042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
10
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,66400 Kč76,64 Kč
257,18960 Kč179,74 Kč
506,84120 Kč342,06 Kč
1006,51570 Kč651,57 Kč
2506,10620 Kč1 526,55 Kč
5005,81434 Kč2 907,17 Kč
1 0005,53654 Kč5 536,54 Kč
2 5005,18961 Kč12 974,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0004,84485 Kč33 913,95 Kč
14 0004,61371 Kč64 591,94 Kč
21 0004,48370 Kč94 157,70 Kč
35 0004,32514 Kč151 379,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč