
5050704022 | |
|---|---|
DigiKey Part Number | 23-5050704022TR-ND - Tape & Reel (TR) 23-5050704022CT-ND - Cut Tape (CT) 23-5050704022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050704022 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050704022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,83400 Kč | 320,85 Kč |
| 50 | 12,21660 Kč | 610,83 Kč |
| 100 | 11,63290 Kč | 1 163,29 Kč |
| 250 | 10,90384 Kč | 2 725,96 Kč |
| 500 | 10,38310 Kč | 5 191,55 Kč |
| 1 000 | 9,88733 Kč | 9 887,33 Kč |
| 2 500 | 9,26818 Kč | 23 170,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,84546 Kč | 70 763,68 Kč |
| 16 000 | 8,42362 Kč | 134 777,92 Kč |
| 24 000 | 8,18638 Kč | 196 473,12 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











