Similar
Similar
Similar

5050702442 | |
|---|---|
DigiKey Part Number | 5050702442-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050702442 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050702442 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 145861024024829+ | KYOCERA AVX | 26 293 | 478-145861024024829+CT-ND | 14,07000 Kč | Similar |
| 5046222412 | Molex | 1 567 | 23-5046222412CT-ND | 13,86000 Kč | Similar |
| 5050702422 | Molex | 341 | 23-5050702422CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 000 | 7,55714 Kč | 483 656,96 Kč |
| Unit Price without VAT: | 7,55714 Kč |
|---|---|
| Unit Price with VAT: | 9,14414 Kč |




