24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Kyocera 5861 Series Board to Board connector 0.35mm Pitch

145861024024829+

DigiKey Part Number
478-145861024024829+TR-ND - Tape & Reel (TR)
478-145861024024829+CT-ND - Cut Tape (CT)
478-145861024024829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145861024024829+
Description
PLUG - 0.35MM PITCH - 24 POS 0.6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1012,01100 Kč120,11 Kč
10010,21340 Kč1 021,34 Kč
5009,11566 Kč4 557,83 Kč
1 0008,68015 Kč8 680,15 Kč
5 0007,74818 Kč38 740,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0007,17061 Kč107 559,15 Kč
30 0006,82870 Kč204 861,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč