
5046222412 | |
|---|---|
DigiKey Part Number | 23-5046222412TR-ND - Tape & Reel (TR) 23-5046222412CT-ND - Cut Tape (CT) 23-5046222412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046222412 |
Description | 0.35 B/B PLUG ASSY 24CKT EMBSTP |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050702422 | Molex | 341 | 23-5050702422CT-ND | 13,23000 Kč | MFR Recommended |
| 145861024024829+ | KYOCERA AVX | 26 293 | 478-145861024024829+CT-ND | 14,07000 Kč | Similar |
| 5050702442 | Molex | 0 | 5050702442-ND | 7,55714 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 50 | 9,75560 Kč | 487,78 Kč |
| 100 | 9,17190 Kč | 917,19 Kč |
| 250 | 8,45632 Kč | 2 114,08 Kč |
| 500 | 7,95152 Kč | 3 975,76 Kč |
| 1 000 | 7,47760 Kč | 7 477,60 Kč |
| 2 500 | 6,89423 Kč | 17 235,58 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

