
5050701022 | |
|---|---|
DigiKey Part Number | 23-5050701022TR-ND - Tape & Reel (TR) 23-5050701022CT-ND - Cut Tape (CT) 23-5050701022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050701022 |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050701022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,46480 Kč | 286,62 Kč |
| 50 | 10,91480 Kč | 545,74 Kč |
| 100 | 10,39190 Kč | 1 039,19 Kč |
| 250 | 9,74056 Kč | 2 435,14 Kč |
| 500 | 9,27482 Kč | 4 637,41 Kč |
| 1 000 | 8,83197 Kč | 8 831,97 Kč |
| 2 500 | 8,27892 Kč | 20 697,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 6,04918 Kč | 48 393,44 Kč |
| 16 000 | 5,76062 Kč | 92 169,92 Kč |
| 24 000 | 5,59829 Kč | 134 358,96 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









