10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050661022

DigiKey Part Number
900-5050661022TR-ND - Tape & Reel (TR)
900-5050661022CT-ND - Cut Tape (CT)
900-5050661022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050661022
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050661022 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.023" (0.59mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,40700 Kč94,07 Kč
258,81080 Kč220,27 Kč
508,39080 Kč419,54 Kč
1007,98760 Kč798,76 Kč
2507,48620 Kč1 871,55 Kč
5007,12882 Kč3 564,41 Kč
1 0006,78802 Kč6 788,02 Kč
2 5006,36290 Kč15 907,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0004,38438 Kč35 075,04 Kč
16 0004,17518 Kč66 802,88 Kč
24 0004,05750 Kč97 380,00 Kč
40 0003,91400 Kč156 560,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč