
5050662422 | |
|---|---|
DigiKey Part Number | 23-5050662422TR-ND - Tape & Reel (TR) 23-5050662422CT-ND - Cut Tape (CT) 23-5050662422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050662422 |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050662422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 10,13360 Kč | 1 013,36 Kč |
| 250 | 9,23156 Kč | 2 307,89 Kč |
| 500 | 8,64236 Kč | 4 321,18 Kč |
| 1 000 | 8,12287 Kč | 8 122,87 Kč |
| 2 500 | 7,52913 Kč | 18 822,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,48720 Kč | 59 897,60 Kč |
| 16 000 | 7,13008 Kč | 114 081,28 Kč |
| 24 000 | 6,92924 Kč | 166 301,76 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











