
SM22B-SHLS-TF | |
|---|---|
DigiKey Part Number | 455-SM22B-SHLS-TFTR-ND - Tape & Reel (TR) 455-SM22B-SHLS-TFCT-ND - Cut Tape (CT) 455-SM22B-SHLS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM22B-SHLS-TF |
Description | CONN HEADER SMD R/A 22POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 22 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.069" (1.75mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 100 | 22,10460 Kč | 2 210,46 Kč |
| 500 | 19,72930 Kč | 9 864,65 Kč |
| 1 000 | 18,78754 Kč | 18 787,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 16,89662 Kč | 76 034,79 Kč |
| 9 000 | 16,09088 Kč | 144 817,92 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


