Connector Terminal Position Assurance (TPA) For CP-3.3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046950507

DigiKey Part Number
5046950507-ND
Manufacturer
Manufacturer Product Number
5046950507
Description
CP 3.3 W/W CONN. RETAINER BROWN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For CP-3.3 Series
Datasheet
 Datasheet
EDA/CAD Models
5046950507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
5
For Use With/Related Products
CP-3.3 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 686
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,13700 Kč11,37 Kč
1000,96830 Kč96,83 Kč
5000,86474 Kč432,37 Kč
1 0000,82327 Kč823,27 Kč
5 0000,73473 Kč3 673,65 Kč
10 0000,69960 Kč6 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč