
0191600083 | |
|---|---|
DigiKey Part Number | WM7005TR-ND - Tape & Reel (TR) WM7005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191600083 |
Description | CONN SPLICE 10-16AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Crimp 10-16 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 10-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,58130 Kč | 558,13 Kč |
| 250 | 5,23188 Kč | 1 307,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,98114 Kč | 2 490,57 Kč |
| 1 000 | 4,74324 Kč | 4 743,24 Kč |
| 1 500 | 4,60934 Kč | 6 914,01 Kč |
| 2 500 | 4,44612 Kč | 11 115,30 Kč |
| 3 500 | 4,34173 Kč | 15 196,06 Kč |
| 5 000 | 4,23383 Kč | 21 169,15 Kč |
| 12 500 | 3,96882 Kč | 49 610,25 Kč |
| 25 000 | 3,77949 Kč | 94 487,25 Kč |
| 50 000 | 3,59927 Kč | 179 963,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







