0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-521055-2

DigiKey Part Number
A104011TR-ND - Tape & Reel (TR)
A104011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-521055-2
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-521055-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.060" ~ 0.135" (1.52mm ~ 3.43mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.855" (21.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
109,84400 Kč98,44 Kč
259,21800 Kč230,45 Kč
508,78020 Kč439,01 Kč
1008,35890 Kč835,89 Kč
2507,83500 Kč1 958,75 Kč
5007,46042 Kč3 730,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4007,14539 Kč10 003,55 Kč
2 8006,80433 Kč19 052,12 Kč
4 2006,61239 Kč27 772,04 Kč
7 0006,37839 Kč44 648,73 Kč
9 8006,22881 Kč61 042,34 Kč
14 0006,07411 Kč85 037,54 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč