Black 8 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 8 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Molex FiT City

2174801224

DigiKey Part Number
900-2174801224-ND
Manufacturer
Manufacturer Product Number
2174801224
Description
MINIFIT SR. F-F 300MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 8 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1137,25000 Kč137,25 Kč
10116,68000 Kč1 166,80 Kč
25109,36720 Kč2 734,18 Kč
50104,14280 Kč5 207,14 Kč
Unit Price without VAT:137,25000 Kč
Unit Price with VAT:166,07250 Kč