
5046940300 | |
|---|---|
DigiKey Part Number | 5046940300-ND |
Manufacturer | |
Manufacturer Product Number | 5046940300 |
Description | CONN PLUG HSG 3POS 3.30MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 200 | 5,12665 Kč | 1 025,33 Kč |
| 600 | 4,74415 Kč | 2 846,49 Kč |
| 1 000 | 4,57588 Kč | 4 575,88 Kč |
| 5 000 | 4,08440 Kč | 20 422,00 Kč |
| 10 000 | 3,88948 Kč | 38 894,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











