
5046940206 | |
|---|---|
DigiKey Part Number | 5046940206-ND |
Manufacturer | |
Manufacturer Product Number | 5046940206 |
Description | CONN PLUG HSG 2POS 3.30MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940206 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 200 | 4,42010 Kč | 884,02 Kč |
| 600 | 4,08972 Kč | 2 453,83 Kč |
| 1 000 | 3,94468 Kč | 3 944,68 Kč |
| 5 000 | 3,52094 Kč | 17 604,70 Kč |
| 10 000 | 3,35288 Kč | 33 528,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











