




5045200691 | |
|---|---|
DigiKey Part Number | WM12731TR-ND - Tape & Reel (TR) WM12731CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5045200691 |
Description | CONN NANO SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5045200691 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 400 | 24,31926 Kč | 277 239,56 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





