



5041950870 | |
|---|---|
DigiKey Part Number | WM20848TR-ND - Tape & Reel (TR) WM20848CT-ND - Cut Tape (CT) WM20848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041950870 |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041950870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.163" (4.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,11880 Kč | 2 311,88 Kč |
| 250 | 21,21636 Kč | 5 304,09 Kč |
| 500 | 19,97330 Kč | 9 986,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 19,97295 Kč | 23 967,54 Kč |
| 2 400 | 19,01999 Kč | 45 647,98 Kč |
| 3 600 | 18,48390 Kč | 66 542,04 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |




