



5041940470 | |
---|---|
DigiKey Part Number | WM10580TR-ND - Tape & Reel (TR) WM10580CT-ND - Cut Tape (CT) WM10580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041940470 |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041940470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.163" (4.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.3mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 14,71605 Kč | 17 659,26 Kč |
2 400 | 14,01382 Kč | 33 633,17 Kč |
3 600 | 13,61877 Kč | 49 027,57 Kč |
6 000 | 13,13693 Kč | 78 821,58 Kč |
8 400 | 12,82905 Kč | 107 764,02 Kč |
12 000 | 12,51055 Kč | 150 126,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
10 | 20,66300 Kč | 206,63 Kč |
100 | 17,55140 Kč | 1 755,14 Kč |
500 | 15,66624 Kč | 7 833,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
10 | 22,60100 Kč | 226,01 Kč |
100 | 18,83030 Kč | 1 883,03 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |