



5041930400 | |
|---|---|
DigiKey Part Number | WM10575-ND |
Manufacturer | |
Manufacturer Product Number | 5041930400 |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041930400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Non-Gendered | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 50 | 4,38860 Kč | 219,43 Kč |
| 100 | 4,17860 Kč | 417,86 Kč |
| 250 | 3,91656 Kč | 979,14 Kč |
| 500 | 3,72924 Kč | 1 864,62 Kč |
| 1 000 | 3,55076 Kč | 3 550,76 Kč |
| 3 000 | 3,28577 Kč | 9 857,31 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






