


5037630591 | |
|---|---|
DigiKey Part Number | WM25687TR-ND - Tape & Reel (TR) WM25687CT-ND - Cut Tape (CT) WM25687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5037630591 |
Description | CONN HEADER SMD R/A 5POS 1MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5037630591 Models |
Category | Insulation Height 0.059" (1.50mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 100 | 20,43320 Kč | 2 043,32 Kč |
| 500 | 18,23718 Kč | 9 118,59 Kč |
| 1 000 | 17,36661 Kč | 17 366,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,92683 Kč | 53 780,49 Kč |
| 6 000 | 17,07197 Kč | 102 431,82 Kč |
| 9 000 | 16,59096 Kč | 149 318,64 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











