5037630491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5037630491
5037630491
5037630491
Pico-Lock Connector System

5037630491

DigiKey Part Number
WM10655TR-ND - Tape & Reel (TR)
WM10655CT-ND - Cut Tape (CT)
WM10655DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5037630491
Description
CONN HEADER SMD R/A 4POS 1MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5037630491 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1016,06100 Kč160,61 Kč
10013,64250 Kč1 364,25 Kč
50012,17616 Kč6 088,08 Kč
1 00011,59476 Kč11 594,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,83505 Kč29 505,15 Kč
6 0009,36574 Kč56 194,44 Kč
9 0009,10181 Kč81 916,29 Kč
15 0008,77988 Kč131 698,20 Kč
21 0008,57413 Kč180 056,73 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95000 Kč
Unit Price with VAT:22,92950 Kč