



5037640201 | |
|---|---|
DigiKey Part Number | WM10652-ND |
Manufacturer | |
Manufacturer Product Number | 5037640201 |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5037640201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 50 | 3,41840 Kč | 170,92 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 250 | 3,05144 Kč | 762,86 Kč |
| 500 | 2,90528 Kč | 1 452,64 Kč |
| 1 000 | 2,76628 Kč | 2 766,28 Kč |
| 2 500 | 2,59292 Kč | 6 482,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











