
5035521822 | |
|---|---|
DigiKey Part Number | 23-5035521822TR-ND - Tape & Reel (TR) 23-5035521822CT-ND - Cut Tape (CT) 23-5035521822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035521822 |
Description | CONN PLUG 18POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035521822 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.7mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 18 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 25 | 23,62680 Kč | 590,67 Kč |
| 50 | 22,49300 Kč | 1 124,65 Kč |
| 100 | 21,41800 Kč | 2 141,80 Kč |
| 250 | 20,07576 Kč | 5 018,94 Kč |
| 500 | 19,11742 Kč | 9 558,71 Kč |
| 1 000 | 18,20464 Kč | 18 204,64 Kč |
| 2 500 | 17,71643 Kč | 44 291,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,80078 Kč | 25 201,17 Kč |
| 3 000 | 15,99922 Kč | 47 997,66 Kč |
| 4 500 | 15,54827 Kč | 69 967,21 Kč |
| 7 500 | 14,99837 Kč | 112 487,77 Kč |
| 10 500 | 14,64678 Kč | 153 791,19 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











