
5031591201 | |
|---|---|
DigiKey Part Number | 900-5031591201-ND |
Manufacturer | |
Manufacturer Product Number | 5031591201 |
Description | 1.5W/BSGLDIPSTRECASSY12CKTW/BOSW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031591201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | 12 | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.313" (7.95mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 920 | 10,10118 Kč | 80 001,35 Kč |
| Unit Price without VAT: | 10,10118 Kč |
|---|---|
| Unit Price with VAT: | 12,22243 Kč |










