
2132281210 | |
|---|---|
DigiKey Part Number | 900-2132281210TR-ND - Tape & Reel (TR) 900-2132281210CT-ND - Cut Tape (CT) 900-2132281210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132281210 |
Description | CLIK-MATE1.5 DRRA SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132281210 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,40100 Kč | 564,01 Kč |
| 25 | 52,85600 Kč | 1 321,40 Kč |
| 50 | 50,32800 Kč | 2 516,40 Kč |
| 100 | 47,92580 Kč | 4 792,58 Kč |
| 250 | 44,92396 Kč | 11 230,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 39,00864 Kč | 21 454,75 Kč |
| 1 100 | 37,14750 Kč | 40 862,25 Kč |
| 1 650 | 36,10060 Kč | 59 565,99 Kč |
| 2 750 | 34,82375 Kč | 95 765,31 Kč |
| 3 850 | 34,00768 Kč | 130 929,57 Kč |
| 5 500 | 33,16369 Kč | 182 400,30 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |






