Comparator Standard (General Purpose) Open-Drain TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Open-Drain TSOT-6
SOT-23-6

ADCMP671-1YUJZ-RL7

DigiKey Part Number
ADCMP671-1YUJZ-RL7TR-ND - Tape & Reel (TR)
ADCMP671-1YUJZ-RL7CT-ND - Cut Tape (CT)
ADCMP671-1YUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP671-1YUJZ-RL7
Description
IC COMPARATOR 1 GEN PUR TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP671-1YUJZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
11µA
Manufacturer
Analog Devices Inc.
Propagation Delay (Max)
10µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
9.2mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Drain
Supplier Device Package
TSOT-6
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Base Product Number
Current - Input Bias (Max)
0.003µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1074,22800 Kč742,28 Kč
2568,34440 Kč1 708,61 Kč
10061,87270 Kč6 187,27 Kč
25058,79272 Kč14 698,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00053,50829 Kč160 524,87 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč