10 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031591000

DigiKey Part Number
WM20832-ND
Manufacturer
Manufacturer Product Number
5031591000
Description
CONN RCPT 10POS 0.059 TIN PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
5031591000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.313" (7.95mm)
Contact Length - Post
0.134" (3.40mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,06900 Kč140,69 Kč
10011,95210 Kč1 195,21 Kč
50010,66782 Kč5 333,91 Kč
1 08010,10334 Kč10 911,61 Kč
5 4009,01880 Kč48 701,52 Kč
10 8008,58863 Kč92 757,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč