14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031481470

DigiKey Part Number
900-5031481470TR-ND - Tape & Reel (TR)
900-5031481470CT-ND - Cut Tape (CT)
900-5031481470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031481470
Description
CLIK-MATE1.5 DRRA SMT SN HBP ETP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031481470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.362" (9.20mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
1A per Contact
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,16700 Kč531,67 Kč
2549,84080 Kč1 246,02 Kč
5047,45540 Kč2 372,77 Kč
10045,18980 Kč4 518,98 Kč
25042,35968 Kč10 589,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55040,86822 Kč22 477,52 Kč
1 10038,91865 Kč42 810,51 Kč
1 65037,82173 Kč62 405,85 Kč
2 75036,48406 Kč100 331,16 Kč
3 85035,62902 Kč137 171,73 Kč
5 50034,74467 Kč191 095,68 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč