5031481470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031481471

DigiKey Part Number
900-5031481471TR-ND - Tape & Reel (TR)
900-5031481471CT-ND - Cut Tape (CT)
900-5031481471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031481471
Description
CLIK-MATE1.5 DRRA SMT SN HBP ETP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031481471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.362" (9.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
100V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,31000 Kč62,31 Kč
1052,89900 Kč528,99 Kč
2549,58520 Kč1 239,63 Kč
5047,21520 Kč2 360,76 Kč
10044,95860 Kč4 495,86 Kč
25042,14296 Kč10 535,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55039,86258 Kč21 924,42 Kč
1 10037,96061 Kč41 756,67 Kč
1 65036,89095 Kč60 870,07 Kč
2 75035,58598 Kč97 861,44 Kč
3 85034,75213 Kč133 795,70 Kč
5 50033,88954 Kč186 392,47 Kč
Manufacturers Standard Package
Unit Price without VAT:62,31000 Kč
Unit Price with VAT:75,39510 Kč