


5031481670 | |
|---|---|
DigiKey Part Number | 900-5031481670TR-ND - Tape & Reel (TR) 900-5031481670CT-ND - Cut Tape (CT) 900-5031481670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031481670 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031481670 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,68700 Kč | 556,87 Kč |
| 25 | 52,20120 Kč | 1 305,03 Kč |
| 50 | 49,70640 Kč | 2 485,32 Kč |
| 100 | 47,33160 Kč | 4 733,16 Kč |
| 250 | 44,36708 Kč | 11 091,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 42,80615 Kč | 23 543,38 Kč |
| 1 100 | 40,76380 Kč | 44 840,18 Kč |
| 1 650 | 39,61521 Kč | 65 365,10 Kč |
| 2 750 | 38,21407 Kč | 105 088,69 Kč |
| 3 850 | 37,31852 Kč | 143 676,30 Kč |
| 5 500 | 36,39232 Kč | 200 157,76 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |





