



5027903091 | |
---|---|
DigiKey Part Number | WM1446TR-ND - Tape & Reel (TR) WM1446CT-ND - Cut Tape (CT) WM1446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027903091 |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5027903091 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Double Contact, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,58000 Kč | 49,58 Kč |
10 | 42,09700 Kč | 420,97 Kč |
25 | 39,44360 Kč | 986,09 Kč |
50 | 37,56060 Kč | 1 878,03 Kč |
100 | 35,76720 Kč | 3 576,72 Kč |
250 | 33,52632 Kč | 8 381,58 Kč |
500 | 31,92614 Kč | 15 963,07 Kč |
1 000 | 31,06670 Kč | 31 066,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 24,76610 Kč | 49 532,20 Kč |
4 000 | 23,58509 Kč | 94 340,36 Kč |
6 000 | 22,92055 Kč | 137 523,30 Kč |
Unit Price without VAT: | 49,58000 Kč |
---|---|
Unit Price with VAT: | 59,99180 Kč |