


ABLS7M2-24.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-12834-2-ND - Tape & Reel (TR) 535-12834-1-ND - Cut Tape (CT) 535-12834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-24.000MHZ-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 25 | 5,94440 Kč | 148,61 Kč |
| 50 | 5,69620 Kč | 284,81 Kč |
| 100 | 5,46250 Kč | 546,25 Kč |
| 250 | 5,16484 Kč | 1 291,21 Kč |
| 500 | 4,95138 Kč | 2 475,69 Kč |
| 1 000 | 4,74656 Kč | 4 746,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43902 Kč | 13 317,06 Kč |
| 6 000 | 4,25543 Kč | 25 532,58 Kč |
| 9 000 | 4,15160 Kč | 37 364,40 Kč |
| 15 000 | 4,02442 Kč | 60 366,30 Kč |
| 21 000 | 3,94284 Kč | 82 799,64 Kč |
| 30 000 | 3,85818 Kč | 115 745,40 Kč |
| 36 000 | 3,81562 Kč | 137 362,32 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |











