


ABLS-LR-24.000MHZ-B1G-T | |
|---|---|
DigiKey Part Number | 535-ABLS-LR-24.000MHZ-B1G-TTR-ND - Tape & Reel (TR) 535-ABLS-LR-24.000MHZ-B1G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-24.000MHZ-B1G-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 10 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-24.000MHZ-B1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 10 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 35,78500 Kč | 357,85 Kč |
| 25 | 33,84000 Kč | 846,00 Kč |
| 50 | 32,44220 Kč | 1 622,11 Kč |
| 100 | 31,10140 Kč | 3 110,14 Kč |
| 250 | 29,41192 Kč | 7 352,98 Kč |
| 500 | 28,19606 Kč | 14 098,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,03136 Kč | 27 031,36 Kč |
| 2 000 | 25,91582 Kč | 51 831,64 Kč |
| 3 000 | 25,28512 Kč | 75 855,36 Kč |
| 5 000 | 24,51289 Kč | 122 564,45 Kč |
| 7 000 | 24,01745 Kč | 168 122,15 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |


