



5025982793 | |
|---|---|
DigiKey Part Number | WM9774TR-ND - Tape & Reel (TR) WM9774CT-ND - Cut Tape (CT) WM9774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025982793 |
Description | CONN FPC 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025982793 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 27 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.045" (1.14mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 50 | 32,64760 Kč | 1 632,38 Kč |
| 100 | 31,08540 Kč | 3 108,54 Kč |
| 250 | 29,13852 Kč | 7 284,63 Kč |
| 500 | 27,74718 Kč | 13 873,59 Kč |
| 1 000 | 26,62777 Kč | 26 627,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,94240 Kč | 74 827,20 Kč |
| 6 000 | 23,75301 Kč | 142 518,06 Kč |
| 9 000 | 23,08401 Kč | 207 756,09 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



