27 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150150827

DigiKey Part Number
WM25016-ND
Manufacturer
Manufacturer Product Number
0150150827
Description
CABLE FFC/FPC 27POS 0.3MM 8"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150827 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
177,67000 Kč77,67 Kč
1065,97400 Kč659,74 Kč
2561,84240 Kč1 546,06 Kč
5058,88680 Kč2 944,34 Kč
10056,07470 Kč5 607,47 Kč
25052,56344 Kč13 140,86 Kč
50050,05490 Kč25 027,45 Kč
1 00047,66712 Kč47 667,12 Kč
3 00044,11508 Kč132 345,24 Kč
Manufacturers Standard Package
Unit Price without VAT:77,67000 Kč
Unit Price with VAT:93,98070 Kč