27 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150150627

DigiKey Part Number
WM22818-ND
Manufacturer
Manufacturer Product Number
0150150627
Description
CABLE FFC/FPC 27POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150627 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,29200 Kč642,92 Kč
2560,26240 Kč1 506,56 Kč
5057,38240 Kč2 869,12 Kč
10054,64230 Kč5 464,23 Kč
25051,22168 Kč12 805,42 Kč
50048,77664 Kč24 388,32 Kč
1 00046,45007 Kč46 450,07 Kč
3 00042,98887 Kč128 966,61 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč