6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
5025840660
5025840660

5025840660

DigiKey Part Number
WM10616TR-ND - Tape & Reel (TR)
WM10616CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5025840660
Description
CONN RCPT 6POS 0.059 TIN SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840660 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.287" (7.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1022,22900 Kč222,29 Kč
10018,89240 Kč1 889,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,05651 Kč9 950,86 Kč
1 80010,52868 Kč18 951,62 Kč
2 70010,23177 Kč27 625,78 Kč
4 5009,86971 Kč44 413,69 Kč
6 3009,63828 Kč60 721,16 Kč
9 0009,39893 Kč84 590,37 Kč
Manufacturers Standard Package
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč