4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
5025840460
5025840460

5025840460

DigiKey Part Number
WM12830TR-ND - Tape & Reel (TR)
WM12830CT-ND - Cut Tape (CT)
WM12830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025840460
Description
CONN RCPT 4POS 0.059 TIN SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840460 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.287" (7.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1022,01800 Kč220,18 Kč
10018,70290 Kč1 870,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,62077 Kč10 458,69 Kč
1 80011,06587 Kč19 918,57 Kč
2 70010,75382 Kč29 035,31 Kč
4 50010,37325 Kč46 679,62 Kč
6 30010,13003 Kč63 819,19 Kč
9 0009,87851 Kč88 906,59 Kč
22 5009,26068 Kč208 365,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč